JST, FE Connector 1.25 mm Pitch 5 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 638-6805
- Mfr. Part No.:
- 05FE-ST-VK-N
- Brand:
- JST
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.20
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $0.22 | $2.20 | - |
| 150 - 490 | $0.215 | $2.15 | 2% |
| 500 + | $0.204 | $2.04 | 7% |
*price indicative
- RS Stock No.:
- 638-6805
- Mfr. Part No.:
- 05FE-ST-VK-N
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Sub Type | FFC | |
| Contact Material | Copper Alloy | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Same Side | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V ac, 200V ac | |
| Series | FE Connector | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Tin Lead | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Sub Type FFC | ||
Contact Material Copper Alloy | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Same Side | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 200V ac, 200V ac | ||
Series FE Connector | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Tin Lead | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
1.25mm FFC Connectors, JST FE Series
1.25mm FFC
- RS Stock No. 6387038
- Mfr. Part No. 28FE-ST-VK-N
- RS Stock No. 6386990
- Mfr. Part No. 24FE-ST-VK-N
- RS Stock No. 6386906
- Mfr. Part No. 15FE-ST-VK-N
- RS Stock No. 6386798
- Mfr. Part No. 04FE-ST-VK-N








