Amphenol Communications Solutions, F31N-1A7H1-E8C40 500 μm Pitch 40 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-9552
- Mfr. Part No.:
- F31N-1A7H1-E8C40
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 reel of 16200 units)*
$15,033.60
(exc. GST)
$16,540.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 16200 + | $0.928 | $15,033.60 |
*price indicative
- RS Stock No.:
- 286-9552
- Mfr. Part No.:
- F31N-1A7H1-E8C40
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Series | F31N-1A7H1-E8C40 | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Plating | Matt Tin, Nickel, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Series F31N-1A7H1-E8C40 | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Plating Matt Tin, Nickel, Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a back flip lock, surface mount termination, and double side contact. It features a small profile with 0.5mm pitch and 1.0mm height. This series features a cable thickness of 0.30mm and provide enhanced durability.
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Double side contact and dual contact points at bottom side
