Amphenol Communications Solutions, F34G-1A7Q1-E8C40 500 μm Pitch 40 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5294
- Mfr. Part No.:
- F34G-1A7Q1-E8C40
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 reel of 24000 units)*
$21,792.00
(exc. GST)
$23,976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 24000 + | $0.908 | $21,792.00 |
*price indicative
- RS Stock No.:
- 286-5294
- Mfr. Part No.:
- F34G-1A7Q1-E8C40
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -50°C | |
| Series | F34G-1A7Q1-E8C40 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Plating | Nickel, Phosphor Bronze, Matt Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -50°C | ||
Series F34G-1A7Q1-E8C40 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Plating Nickel, Phosphor Bronze, Matt Tin | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 1.5mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Dual contact points
