Amphenol Communications Solutions, F34G-1A7Q1-E8C40 500 μm Pitch 40 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5295
- Mfr. Part No.:
- F34G-1A7Q1-E8C40
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $12.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.84
(exc. GST)
$15.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23,790 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.384 | $13.84 | - |
| 100 - 240 | $1.258 | $12.58 | $12.60 |
| 250 - 490 | $1.152 | $11.52 | $58.00 |
| 500 - 990 | $1.064 | $10.64 | $160.00 |
| 1000 + | $0.991 | $9.91 | $393.00 |
*price indicative
- RS Stock No.:
- 286-5295
- Mfr. Part No.:
- F34G-1A7Q1-E8C40
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -50°C | |
| Series | F34G-1A7Q1-E8C40 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Plating | Nickel, Phosphor Bronze, Matt Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -50°C | ||
Series F34G-1A7Q1-E8C40 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Plating Nickel, Phosphor Bronze, Matt Tin | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 1.5mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Dual contact points
- RS Stock No. 1823040
- Mfr. Part No. 62684-402100ALF
Each (In a Pack of 10)
$0.752
- RS Stock No. 2869552
- Mfr. Part No. F31N-1A7H1-E8C40
Each (On a Reel of 16200)
$0.928
- RS Stock No. 2869553
- Mfr. Part No. F31N-1A7H1-E8C40
Each (In a Pack of 10)
$1.415
- RS Stock No. 2865289
- Mfr. Part No. F33X-1AAJ1-E8951
Each (In a Pack of 10)
$1.928









