Amphenol Communications Solutions, F33X-1AAJ1-E8951 500 μm Pitch 51 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5288
- Mfr. Part No.:
- F33X-1AAJ1-E8951
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$12,260.00
(exc. GST)
$13,490.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $1.226 | $12,260.00 |
*price indicative
- RS Stock No.:
- 286-5288
- Mfr. Part No.:
- F33X-1AAJ1-E8951
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 51 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -50°C | |
| Series | F33X-1AAJ1-E8951 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Plating | Phosphor Bronze, Nickel, Matt Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 51 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -50°C | ||
Series F33X-1AAJ1-E8951 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Plating Phosphor Bronze, Nickel, Matt Tin | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 2.1mm in height and comes in 30 to 51 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability.
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Dual contact points
