Amphenol Communications Solutions 1 mm Pitch 8 Way FPC Connector
- RS Stock No.:
- 246-3111
- Mfr. Part No.:
- SFW8S-2STE1LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3111
- Mfr. Part No.:
- SFW8S-2STE1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Pitch | 1 mm | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Pitch 1 mm | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The Amphenol ICC Flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
Related links
- Amphenol Communications Solutions 1 mm Pitch 8 Way FPC Connector
- Amphenol Communications Solutions, SFW 1 mm Pitch 6 Way FPC Connector
- Amphenol Communications Solutions Top Side Contact
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions 1 mm Pitch 5 Way Right Angle FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions Bottom Side Contact
- Wurth Elektronik Solder
