Samtec, ZF1-10-02-T-WT-TR 1 mm Pitch 10 Way Horizontal Male FPC Connector, Solder
- RS Stock No.:
- 227-2035
- Mfr. Part No.:
- ZF1-10-02-T-WT-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.708 | $17.08 | - |
| 100 - 240 | $1.678 | $16.78 | $3.00 |
| 250 - 490 | $1.649 | $16.49 | $14.75 |
| 500 - 990 | $1.62 | $16.20 | $44.00 |
| 1000 + | $1.592 | $15.92 | $116.00 |
*price indicative
- RS Stock No.:
- 227-2035
- Mfr. Part No.:
- ZF1-10-02-T-WT-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 2.9A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Series | ZF1-10-02-T-WT-TR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 2.9A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Series ZF1-10-02-T-WT-TR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Liquid Crystal Polymer | ||
The Samtec ZF1 series 1mm flat flexible cable socket has 10 positions per row and 2 lead style. It has matte tin tail.
Weld tab
Tape and reel packaging
