Samtec, ZF1 1 mm Pitch 15 Way Horizontal Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 3500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 700 units)*

$1,194.90

(exc. GST)

$1,314.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 2800$1.707$1,194.90-
3500 +$1.537$1,075.909%

*price indicative

RS Stock No.:
180-0916
Mfr. Part No.:
ZF1-15-01-T-WT-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

FPC Connector

Number of Contacts

15

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

2.9A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Voltage

200V

Series

ZF1

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy