Molex, 70430 2.54 mm Pitch 3 Way Vertical Female FPC Connector, Tin
- RS Stock No.:
- 213-4490
- Distrelec Article No.:
- 304-57-018
- Mfr. Part No.:
- 15388030
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 2100 units)*
$4,659.90
(exc. GST)
$5,126.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 2100 - 2100 | $2.219 | $4,659.90 |
| 4200 - 6300 | $2.163 | $4,542.30 |
| 8400 + | $2.13 | $4,473.00 |
*price indicative
- RS Stock No.:
- 213-4490
- Distrelec Article No.:
- 304-57-018
- Mfr. Part No.:
- 15388030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 3 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 70430 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19880 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 3 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 70430 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19880 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- US
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material.
2.54mm pitch
Version G receptacle
