Samtec, ZF1 500 μm Pitch 20 Way Horizontal Female Edge Connector, Solder
- RS Stock No.:
- 200-0006
- Mfr. Part No.:
- ZF5S-20-01-T-WT-TR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$5.34
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $2.67 | $5.34 |
*price indicative
- RS Stock No.:
- 200-0006
- Mfr. Part No.:
- ZF5S-20-01-T-WT-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Number of Contacts | 20 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 195V | |
| Minimum Operating Temperature | -55°C | |
| Series | ZF1 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Number of Contacts 20 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 195V | ||
Minimum Operating Temperature -55°C | ||
Series ZF1 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Natural LCP | ||
The Samtec PCBEdge Connector ZF5S series is flat flexible cable (FFC) socket. It has zero insertion force connector used to terminate FFC. ZF5S is a surface mount connector with a horizontal orientation, and mates with FJH series flat flexible cables.
Horizontal orientation
Surface mount
