Samtec, ZF1 1 mm Pitch 30 Way Horizontal Female Edge Connector, Solder
- RS Stock No.:
- 200-0004
- Mfr. Part No.:
- ZF1-30-01-T-WT
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-0004
- Mfr. Part No.:
- ZF1-30-01-T-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | Edge Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 1mm | |
| Current | 2.9A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Voltage | 200V | |
| Series | ZF1 | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type Edge Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 1mm | ||
Current 2.9A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Voltage 200V | ||
Series ZF1 | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Liquid Crystal Polymer | ||
2
The Samtec ZF1 series is 1.00 mm zero insertion force, flat and flexible cable socket strip. It has a liquid crystal polymer as the insulator material and the contact material is Phosphor Bronze. The socket strip has an operating temperature range of -55 °C to +105 °C.
Horizontal orientation
Surface mount
RoHS compliant
