Amphenol ICC, 62684 500 μm Pitch 45 Way Right Angle Female FPC Connector, Solder

Subtotal (1 reel of 500 units)*

$1,096.79

(exc. GST)

$1,206.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,096.79$2.194

*price indicative

RS Stock No.:
796-405
Mfr. Part No.:
62684-45210E9ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

45

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

62684

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
MY
The Amphenol ICC connector offers reliable connections, is designed to meet high-performance standards in demanding applications. Its robust construction ensures durability and a secure fit in various environments, making it Ideal for industrial use.

Meets high-performance standards for reliability

Designed for durability in demanding applications

Ensures secure connections across various environments

Facilitates easy installation with a robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy