Samtec, ZF5S 500 μm Pitch 15 Way Horizontal Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 215 more to save 10%

View bulk pricing options

Subtotal (1 tube of 43 units)*

$142.98

(exc. GST)

$157.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
43 - 172$3.325$142.98-
215 +$2.992$128.6610%

*price indicative

RS Stock No.:
180-4620
Mfr. Part No.:
ZF5S-15-01-T-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

FPC Connector

Number of Contacts

15

Contact Material

Phosphor Bronze

Sub Type

FFC

Current

1.8A

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Horizontal

Series

ZF5S

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy