Panasonic 500 μm Pitch 12 Way Right Angle FPC Connector
- RS Stock No.:
- 179-0157
- Mfr. Part No.:
- AYF531235
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0157
- Mfr. Part No.:
- AYF531235
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Pitch | 500 μm | |
| Number of Contacts | 12 | |
| Orientation | Right Angle | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Pitch 500 μm | ||
Number of Contacts 12 | ||
Orientation Right Angle | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- JP
FEATURES
Double TOP and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
