Molex, Slider 500 μm Pitch 12 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 796-495
- Mfr. Part No.:
- 52745-1233
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-495
- Mfr. Part No.:
- 52745-1233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC solution is designed for reliable interfacing in electronic applications. Its right-angle design and slider actuator ensure ease of use while maintaining robust connectivity.
0.50mm pitch design optimises space efficiency
Handles a maximum current of 0.5A and voltage up to 50V
Constructed with Durable nylon resin and flammability rating of 94V-0
