Molex, 52271 1 mm Pitch 12 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 179-6464
- Mfr. Part No.:
- 52271-1279-TR250
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6464
- Mfr. Part No.:
- 52271-1279-TR250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 52271 | |
| Pitch | 1 mm | |
| Number of Contacts | 12 | |
| Orientation | Right Angle | |
| Product Type | FPC Connector | |
| Termination Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Contact Position | Bottom | |
| Housing Material | Nylon | |
| Insertion Force | ZIF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 52271 | ||
Pitch 1 mm | ||
Number of Contacts 12 | ||
Orientation Right Angle | ||
Product Type FPC Connector | ||
Termination Type ZIF | ||
Contact Material Phosphor Bronze | ||
Contact Position Bottom | ||
Housing Material Nylon | ||
Insertion Force ZIF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- JP
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 12 Circuits, High Barrier Packaging
