Molex, 52437 500 μm Pitch 22 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-0014
- Distrelec Article No.:
- 304-62-564
- Mfr. Part No.:
- 52437-2271
- Brand:
- Molex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,696.00
(exc. GST)
$2,966.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.696 | $2,696.00 | - |
| 2000 - 3000 | $2.629 | $2,629.00 | 2% |
| 4000 + | $2.588 | $2,588.00 | 4% |
*price indicative
- RS Stock No.:
- 179-0014
- Distrelec Article No.:
- 304-62-564
- Mfr. Part No.:
- 52437-2271
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52437 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52437 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- JP
