Molex, 52559 500 μm Pitch 32 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 178-9929
- Distrelec Article No.:
- 304-56-678
- Mfr. Part No.:
- 52559-3252
- Brand:
- Molex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,462.00
(exc. GST)
$3,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.462 | $3,462.00 | - |
| 2000 - 3000 | $3.391 | $3,391.00 | 2% |
| 4000 + | $3.324 | $3,324.00 | 3% |
*price indicative
- RS Stock No.:
- 178-9929
- Distrelec Article No.:
- 304-56-678
- Mfr. Part No.:
- 52559-3252
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 32 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Vertical | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 52559 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 32 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Vertical | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 52559 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold, Tin | ||
Housing Material Nylon | ||
