Hirose, BM24, 24 0.35mm Pitch 2, 20 Way Straight Male FPC Connector, Vertical Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0905
Mfr. Part No.:
BM24-20DP/2-0.35V(53)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

2, 20

Contact Material

Copper Alloy, Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.25 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM24

Series Number

24

Number of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board

Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy