Hirose, BM14, 14 0.4mm Pitch 40 Way Straight Male FPC Connector, Vertical Contact
- RS Stock No.:
- 162-0910
- Mfr. Part No.:
- BM14B(0.8)-40DP-0.4V(53)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0910
- Mfr. Part No.:
- BM14B(0.8)-40DP-0.4V(53)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Contact Position | Top | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V ac/dc | |
| Series | BM14 | |
| Series Number | 14 | |
| Number of Rows | 2 | |
| Termination Method | SMT | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.4mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Contact Position Top | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 300mA | ||
Voltage Rating 30 V ac/dc | ||
Series BM14 | ||
Series Number 14 | ||
Number of Rows 2 | ||
Termination Method SMT | ||
Contact Plating Gold | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
0.4 mm Contact Pitch, Board-to-FPC Connectors
Two stacking height options
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
Related links
- Hirose 14 0.4mm Pitch 40 Way Straight Male FPC Connector, Vertical Contact
- Hirose 14 0.4mm Pitch 20 Way Straight Female FPC Connector, Vertical Contact
- Hirose Vertical Contact
- Hirose 24 0.35mm Pitch 2 Vertical Contact
- Hirose BM54 Series Straight Surface Mount Connector 0.4 mm Pitch Shrouded
- Hirose BM54 Series Straight Surface Mount Connector 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
