Hirose, 23 350 μm Pitch 30 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 162-0868
- Mfr. Part No.:
- BM23PF0.8-30DS-0.35V(895)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0868
- Mfr. Part No.:
- BM23PF0.8-30DS-0.35V(895)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 350μm | |
| Current | 300mA, 5mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac, 30V ac | |
| Series | 23 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 350μm | ||
Current 300mA, 5mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac, 30V ac | ||
Series 23 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A
Rated current 5A
Highly reliable contact design
Good mating operation
Supports USB3.1 Gen.2 (10Gbps) transmission
Related links
- Hirose Surface Mount
- Hirose Surface Mount
- Hirose BK11 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
- Hirose BK11 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Surface Mount
- Hirose Surface Mount
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose Surface Mount
- Hirose Surface Mount
