Hirose, 41 500 μm Pitch 30 Way Horizontal Female FPC Connector, Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$5.20-
125 - 249$5.131%
250 +$5.043%

*price indicative

RS Stock No.:
162-0902
Mfr. Part No.:
FH41-30S-0.5SH(99)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

30

Sub Type

FFC

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V ac

Series

41

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

0.5mm pitch, 2.5mm above the board, high speed transmission connector for shielded FFC

Compatibility with impedance control, shield FFC

Differential impedance 100Ω±10%

Highly reliable connection, tough structure

One-finger operation of the actuator

Board placement with automatic equipment

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy