Hirose BK11 Series Straight Surface Connector, 10-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

$1,972.74

(exc. GST)

$2,170.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,972.74$1.973

*price indicative

RS Stock No.:
729-850
Mfr. Part No.:
BK11C0.6-10DS6-0.35V(895)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Product Type

Connector

Number of Rows

2

Sub Type

Connector

Pitch

350μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

FPC to Board

Voltage

30V

Series

BK11

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Male

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Hirose Connector is engineered for high-performance applications requiring stable electrical contacts under varying conditions. It offers reliable operation within a wide temperature range and is designed to handle both power and signal contact resistance with high efficiency.

Signal contact resistance is 50mΩ max

Power contact resistance is 30mΩ max

Insulation resistance is 50MΩ min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy