Hirose, FH34SRJ 500 μm Pitch 12 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 136-0998
- Mfr. Part No.:
- FH34SRJ-12S-0.5SH(99)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,323.00
(exc. GST)
$1,455.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.646 | $1,323.00 |
| 2500 + | $2.381 | $1,190.50 |
*price indicative
- RS Stock No.:
- 136-0998
- Mfr. Part No.:
- FH34SRJ-12S-0.5SH(99)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top, Bottom | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH34SRJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel, Gold | |
| Housing Material | Polyamide, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top, Bottom | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH34SRJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Nickel, Gold | ||
Housing Material Polyamide, Liquid Crystal Polymer | ||
