Hirose, FH34SRJ 500 μm Pitch 24 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 136-2403
- Mfr. Part No.:
- FH34SRJ-24S-0.5SH(99)
- Brand:
- Hirose
This image is representative of the product range
Add 125 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 47 unit(s) ready to ship from another location
- Plus 141 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $5.32 | - |
| 125 - 249 | $5.23 | $11.25 |
| 250 + | $5.15 | $42.50 |
*price indicative
- RS Stock No.:
- 136-2403
- Mfr. Part No.:
- FH34SRJ-24S-0.5SH(99)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom, Top | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | FH34SRJ | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Nickel | |
| Housing Material | LCP, Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom, Top | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series FH34SRJ | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold, Nickel | ||
Housing Material LCP, Polyamide | ||
