Hirose, FH34SRJ 500 μm Pitch 8 Way Straight Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $665.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,330.00

(exc. GST)

$1,465.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$2.66$1,330.00-
2500 +$2.394$1,197.00$665.00

*price indicative

RS Stock No.:
136-0996
Mfr. Part No.:
FH34SRJ-8S-0.5SH(99)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom, Top

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-55°C

Series

FH34SRJ

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold, Nickel

Housing Material

Polyamide, LCP

Hirose 0.5 mm FH34SRJ Series SMT FPC/FFC ZIF Connectors


FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator which opens from the back of the connector. The flip lock actuator is simple to use and allows easy insertion of the FPC and provides a reliable electrical and mechanical connection. When fully closed the actuator produces a tactile click to confirm it is firmly locked. The connector is supplied with the actuator already open so the FPC /FFC can be inserted immediately. These FH34SRJ 0.5 mm ZIF FPC/FFC connectors have TOP and bottom contacts for design flexibility. The housings feature entry chamfers on the inner walls for a smooth FPC/FFC insertion. The bottom of these FPC/FFC connectors is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The upper surface of the connector is flat to enable vacuum pick-up and placement. These FH34SRJ 0.5 mm ZIF FPC/FFC connectors satisfy halogen free requirements in accordance with IEC61249-2-21

Features and Benefits


• Low profile height of 1.00 mm above board

• Back-flip rotating actuator for easy FPC/FFC insertion

• High retention force for reliable electrical and mechanical connection

• Chamfered inner housing walls for smooth FPC/FFC insertion

• Top and bottom contacts for design flexibility

• Conductive traces on PCB can run under connector

• Flat upper surface for vacuum pick-up and placement

• Accepts standard 0.3 mm FPC

• Halogen free as defined by IEC61249-2-21

Product Application Information


These FH34SRJ 0.5 mm low profile ZIF FPC/FFC connectors are Ideal for use in mobile phones, notebook PCs, DVDs and LCD monitors

0.5mm FPC/FFC - Hirose


Standards

Halogen free as defined by IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy