Molex, 52610 1 mm Pitch 24 Way Vertical FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-902
Mfr. Part No.:
52610-2434
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Connector

Pitch

1mm

Current

1A

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Voltage

125V

Series

52610

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex connector is a sophisticated Easy-On FFC/FPC solution is designed for seamless integration in space-constrained applications, featuring a 1.00mm pitch and a slidable mechanism for enhanced reliability.

Obsolete design ensures compatibility with selected legacy systems

Natural resin colour enhances Visual integration in various assemblies

Maximum current rating of 1.0A supports efficient power delivery

Durability of 30 mating cycles guarantees reliable performance over time

Temperature range of -40° to +85°C accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy