Molex, Slider 1 mm Pitch 26 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 796-493
- Mfr. Part No.:
- 52610-2672
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$5,422.06
(exc. GST)
$5,964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,422.06 | $5.422 |
*price indicative
- RS Stock No.:
- 796-493
- Mfr. Part No.:
- 52610-2672
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is designed for reliable electrical connections in Compact spaces, featuring a 1.00mm pitch for optimal performance in various applications.
Active status ensures availability for immediate projects
Built with 26 circuits for enhanced connectivity options
Durability rated for up to 30 mating cycles, ensuring long-term use
Operates effectively in a temperature range of -40° to +85°C
Natural colour resin enhances aesthetic integration in designs
