Molex, 52610 1 mm Pitch 14 Way Vertical FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$3,625.30

(exc. GST)

$3,987.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,625.30$3.625

*price indicative

RS Stock No.:
691-500
Mfr. Part No.:
52610-1472
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52610

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Number of Rows

1

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is expertly designed for seamless, high-performance connections in Compact electronic applications. With a 1.00mm pitch and a vertical orientation, it offers reliable connectivity for devices requiring 14 circuits. This connector features a slider actuator type and an innovative design which ensures ease of use and durability. Standing at a height of 5.75mm and constructed with quality materials, including gold plating for excellent conductivity, the Easy-On connector is an Ideal choice for industries demanding consistent performance and compliance with stringent environmental standards.

Gold plating enhances electrical conductivity and corrosion resistance

Designed for a maximum operating temperature range of -40° to +85°C

Embossed tape on reel packaging simplifies assembly processes

Compatibility with 1.00mm pitch Premo-Flex FFC jumpers enhances versatility

Natural resin colours provides a discreet aesthetic for electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy