Amphenol ICC, SFW 1 mm Pitch 8 Way Straight Female Connector, Tab

Subtotal (1 reel of 1000 units)*

$1,258.91

(exc. GST)

$1,384.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,258.91$1.259

*price indicative

RS Stock No.:
799-006
Mfr. Part No.:
SFW8S-2STMAE1LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Sub Type

ZIF

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Termination Type

Tab

Contact Position

Top

Orientation

Straight

Locking Mechanism

Yes

Voltage

100V

Minimum Operating Temperature

-55°C

Series

SFW

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
MY
The Amphenol ICC connector is a ZIF FFC-FPC device is designed for secure and reliable surface mounting in various applications. It enables effortless mating and disconnection, ensuring a dependable connection for your projects.

ZIF mechanism allows for stress-free mating, enhancing longevity

Straight orientation facilitates straightforward integration into designs

Supports up to 30 positions, catering to diverse application requirements

Lead and halogen-free construction meets safety and environmental regulations

Durability rated for 20 mating cycles, ensuring long-term performance

High-temperature thermoplastic housing withstands -55°C to +105°C operational ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy