Amphenol ICC, SFW 1 mm Pitch 8 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 799-005
- Mfr. Part No.:
- SFW8R-4STE1LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,777.43
(exc. GST)
$1,955.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,777.43 | $0.889 |
*price indicative
- RS Stock No.:
- 799-005
- Mfr. Part No.:
- SFW8R-4STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is a reliable interconnect solution is designed for various applications. Its robust construction ensures optimal performance and long-term durability, catering to the needs of modern electronic systems.
Constructed with high-quality materials for enhanced reliability
Designed to withstand demanding environments and ensure long-lasting performance
Compatible with a wide range of applications, providing versatility in use
Features a secure connection to minimise signal loss and enhance efficiency
