Amphenol ICC, SFW 1 mm Pitch 14 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 798-988
- Mfr. Part No.:
- SFW14R-1STE1LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,116.57
(exc. GST)
$2,328.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,116.57 | $1.058 |
*price indicative
- RS Stock No.:
- 798-988
- Mfr. Part No.:
- SFW14R-1STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector offers reliable performance and versatility, is designed for various applications that demand durability and robustness under challenging conditions. This connector is Ideal for seamless integration in complex systems requiring high connectivity.
Constructed to provide enhanced durability and resilience
Ensures dependable connectivity across multiple applications
Design allows for easy installation and maintenance
High-performance specifications support a range of operational requirements
