Amphenol ICC, SFW 1 mm Pitch 8 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 799-004
- Mfr. Part No.:
- SFW8R-3STE1LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-004
- Mfr. Part No.:
- SFW8R-3STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector delivers a dependable, high-density Interface for modern space-saving electronic designs. This surface-mount component features a ZIF mechanism with a slide lock to ensure secure cable retention while protecting delicate flexible circuits.
Single row configuration with 8 positions
Bottom side contact location for specific PCB layouts
Right-angle SMT mounting for streamlined profiles
Zero Insertion Force with slide lock actuation
