Molex, 52207 1 mm Pitch 15 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-482
- Mfr. Part No.:
- 52271-1569
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$2,178.21
(exc. GST)
$2,396.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,178.21 | $2.178 |
*price indicative
- RS Stock No.:
- 797-482
- Mfr. Part No.:
- 52271-1569
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | LIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52207 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force LIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52207 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector offers reliable connectivity for a variety of applications. Designed for 1.00mm pitch connections, it enhances durability and performance, making it an Ideal choice for modern electronic devices.
Slider actuator type ensures secure and efficient operation
Designed for 15 circuits with a maximum current of 0.5A
Operating temperature range of -40° to +85°C provides versatility
Gold-plated contacts ensure superior conductivity and reliability
Natural resin colour and Compact 3.00mm height blend seamlessly into designs
