Molex, Slider 500 μm Pitch 15 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 796-496
- Mfr. Part No.:
- 52746-1571
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$2,584.70
(exc. GST)
$2,843.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,584.70 | $2.585 |
*price indicative
- RS Stock No.:
- 796-496
- Mfr. Part No.:
- 52746-1571
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC connector is designed for efficient connectivity. It features a right-angle design with 15 circuits, Ideal for various electronic applications requiring secure and reliable connections.
0.50mm pitch ensures Compact integration in tight spaces
Gold plating enhances conductivity and durability
Temperature range of -40° to +85°C accommodates diverse environments
Durability of 20 mating cycles guarantees longevity
Available in an embossed tape on reel packaging for easy handling
