Molex, Slider 500 μm Pitch 22 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-360
- Mfr. Part No.:
- 52437-2233
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$1,208.13
(exc. GST)
$1,328.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,208.13 | $1.208 |
*price indicative
- RS Stock No.:
- 796-360
- Mfr. Part No.:
- 52437-2233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Connector is an Easy-On FFC/FPC solution designed for reliable connections in various applications. It features a 0.50mm pitch and is specifically engineered for robust performance in Compact environments.
Obsolete status indicates this connector is no longer in production, appealing to users of legacy systems
Slider actuator type allows for easy and secure mating, enhancing usability
Compatible with flexible printed circuit cables, accommodating diverse applications
Natural resin colour and a right-angle orientation ensure seamless integration into designs
