Amphenol ICC, Quickie 2.54 mm Pitch 14 Way Vertical Female Header, IDC
- RS Stock No.:
- 795-754
- Mfr. Part No.:
- 69830-014LF
- Brand:
- Amphenol ICC
N
Subtotal (1 tube of 200 units)*
$724.18
(exc. GST)
$796.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $724.18 | $3.621 |
*price indicative
- RS Stock No.:
- 795-754
- Mfr. Part No.:
- 69830-014LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Orientation | Vertical | |
| Voltage | 1000V ac | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Glass Filled Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type IDC | ||
Orientation Vertical | ||
Voltage 1000V ac | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin over Nickel | ||
Housing Material Glass Filled Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed to facilitate secure electrical connections while ensuring excellent durability and performance under various conditions.
Printed date indicates when the connector was released and MADE available
Status printed on the connector affirms its operational readiness
Related links
- Amphenol ICC IDC
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
