Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header, 60 Contact(s), 2.54 mm
- RS Stock No.:
- 796-722
- Mfr. Part No.:
- 71918-160LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$535.07
(exc. GST)
$588.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $535.07 | $5.351 |
*price indicative
- RS Stock No.:
- 796-722
- Mfr. Part No.:
- 71918-160LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | Quickie IDC Cable-to-Board Connector System | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Cable-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V-0 | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series Quickie IDC Cable-to-Board Connector System | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Cable-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V-0 | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed for reliable industrial applications, providing optimal functionality and performance in challenging environments, ensuring secure and efficient connections.
Ensures excellent performance under varying environmental conditions
Supports high-level connectivity for demanding applications
Related links
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC IDC
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
