Molex, 503566-2102 300 μm Pitch 21 Way Right Angle Female FPC Connector, Bottom
- RS Stock No.:
- 786-531
- Mfr. Part No.:
- 503566-2102
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
$25,439.04
(exc. GST)
$27,982.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 April 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $25,439.04 | $4.24 |
*price indicative
- RS Stock No.:
- 786-531
- Mfr. Part No.:
- 503566-2102
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 503566-2102 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 503566-2102 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
