Amphenol ICC, HLW 1 mm Pitch 6 Way Straight Female Connector, Through Hole
- RS Stock No.:
- 785-917
- Mfr. Part No.:
- HLW6S-2C7LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 2500 units)*
$499.11
(exc. GST)
$549.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $499.11 | $0.20 |
*price indicative
- RS Stock No.:
- 785-917
- Mfr. Part No.:
- HLW6S-2C7LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Contact Position | Top | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | HLW | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Contact Position Top | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series HLW | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector from the HLW-S Series delivers a robust vertical Interface for through-hole board mounting. This top-entry component utilizes a non-ZIF mechanism and kinked pins to ensure superior PCB retention during the soldering process for streamlined assembly.
Six positions with 1.00mm pitch
Vertical straight orientation for TOP entry
Black glass-filled PBT housing with UL94 V-0 rating
Non-ZIF design for direct cable insertion
