Amphenol ICC, HLW 1 mm Pitch 20 Way Straight Female Connector, Through Hole
- RS Stock No.:
- 785-912
- Mfr. Part No.:
- HLW20S-2C7LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 2000 units)*
$718.82
(exc. GST)
$790.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $718.82 | $0.359 |
*price indicative
- RS Stock No.:
- 785-912
- Mfr. Part No.:
- HLW20S-2C7LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Through Hole | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | HLW | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Through Hole | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series HLW | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector from the HLW-S series delivers a high-density solution for vertical through-hole PCB mounting. This top-entry component features kinked terminals to ensure superior retention during soldering for secure and efficient electronic assembly.
Twenty contacts with 1.00mm pitch
Compatible with 0.30mm to 0.33mm cables
Operating temperature from -55°C to +85°C
Rated for 1A with phosphor bronze contacts
