Amphenol ICC, HLW 1 mm Pitch 30 Way Straight Female Connector, Through Hole
- RS Stock No.:
- 785-914
- Mfr. Part No.:
- HLW30S-2C7LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 1000 units)*
$505.27
(exc. GST)
$555.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $505.27 | $0.505 |
*price indicative
- RS Stock No.:
- 785-914
- Mfr. Part No.:
- HLW30S-2C7LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 30 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Through Hole | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Series | HLW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 30 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Through Hole | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 100V | ||
Series HLW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector from the HLW-S Series offers a robust through-hole solution for vertical PCB mounting. This top-entry component features kinked terminals to ensure stable contact and secure retention during the soldering process for streamlined manufacturing.
Thirty positions with 1.00mm pitch
Rated for 1A and 100V AC or DC
Non-ZIF slide or pull insertion mechanism
Through-hole solder mounting with straight orientation
