Molex, 200529-0070 1 mm Pitch 7 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 683-603
- Mfr. Part No.:
- 200529-0070
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-603
- Mfr. Part No.:
- 200529-0070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200529-0070 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, LCP, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200529-0070 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, LCP, Phosphor Bronze | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector offers a reliable and efficient solution for connecting flexible flat cables and flexible printed circuits. With a pitch of 1.00mm, this connector features a compact height of 1.90mm and a design specifically tailored for surface mount applications. The single bottom contact configuration ensures minimal space while delivering robust performance. Constructed with low-halogen materials and compliant with various environmental standards, this Easy-On connector not only meets industry requirements but also enhances circuit connectivity with durability of up to 20 mating cycles. Ideal for applications requiring a right-angle orientation, it seamlessly integrates with multiple jumper cables, making it a versatile choice for electrical engineers and designers.
Operating temperature range from -40° to +85°C accommodates various environmental conditions
Mates seamlessly with multiple jumper configurations for enhanced usability
Beige resin colours offers a discreet and professional appearance in electronic assemblies
Integrated PCB retention features for secure mounting during operation
