Molex, 200529-0170 1 mm Pitch 17 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 683-604
- Mfr. Part No.:
- 200529-0170
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$4,356.91
(exc. GST)
$4,792.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,356.91 | $1.452 |
*price indicative
- RS Stock No.:
- 683-604
- Mfr. Part No.:
- 200529-0170
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200529-0170 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200529-0170 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is engineered for precision connectivity in compact electronic applications. With a 1.00mm pitch and a height of 1.90mm, this right-angle connector facilitates seamless integration into their respective devices. Featuring a single bottom contact configuration, it ensures reliable engagement and durability, making it a go-to solution for designers looking for high-performance connections. The black actuator design adds a sophisticated touch while enhancing usability. Designed with up to 17 circuits, it offers a robust interface for complex circuitry, thus supporting advanced functionality without compromising on space.
Low-halogen compliant, meeting environmental standards
Surface mount design simplifies PCB integration for streamlined assembly
Embossed tape on reel packaging ensures efficient handling and transport
Rated for -40° to +85°C temperature range, ensuring performance in diverse environments
- RS Stock No. 0683855
- Mfr. Part No. 200529-0090
1 Reel of 3000
$3,297.56
- RS Stock No. 0684954
- Mfr. Part No. 200529-0080
1 Reel of 3000
$3,163.27
- RS Stock No. 0505869
- Mfr. Part No. 502078-1710
1 Reel of 3000
$4,987.50
- RS Stock No. 0684955
- Mfr. Part No. 200529-0220
1 Reel of 3000
$5,222.26











