Molex, 200528-0291 1 mm Pitch 29 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-602
- Mfr. Part No.:
- 200528-0291
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$22,056.66
(exc. GST)
$24,262.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $22,056.66 | $7.352 |
*price indicative
- RS Stock No.:
- 683-602
- Mfr. Part No.:
- 200528-0291
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 29 | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0291 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Liquid Crystal Polymer, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 29 | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0291 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Liquid Crystal Polymer, Phosphor Bronze | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector designed to seamlessly connect flexible flat cables and flexible printed circuits, boasting a 1.00mm pitch and a right-angle design that facilitates compact layouts. This connector supports over 29 circuits and operates efficiently at temperatures ranging from -40°C to +150°C, ensuring reliability in various environments. With gold over nickel plating, it guarantees excellent conductivity, while its durable front flip actuator enables straightforward operation. Ideal for applications requiring dependable connections in tight spaces, the Easy-On Connector is an optimal choice for manufacturers looking to enhance product performance without compromising on design integrity.
Right angle design optimises space utilisation in compact assemblies
Supports up to 29 circuits, providing versatile connection options
Durable construction withstands up to 20 mating cycles, ensuring longevity
Liquid crystal polymer resin contributes to overall resilience and stability
Gold plating on mating and termination guarantees superior conductive properties
Low halogens compliance enhances environmental safety
Easy installation with embossed tape packaging reduces assembly time
PCB retention feature ensures secure mounting during operation
Front flip actuator simplifies cable insertion and removal
