Molex, 5597 1.25 mm Pitch 11 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 161-9448
- Mfr. Part No.:
- 39-53-2114
- Brand:
- Molex
This image is representative of the product range
Add 300 more to save $32.70
View bulk pricing optionsSubtotal (1 tray of 150 units)*
$653.25
(exc. GST)
$718.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 150 - 150 | $4.355 | $653.25 | - |
| 300 - 450 | $4.246 | $636.90 | $32.70 |
| 600 + | $4.181 | $627.15 | $104.40 |
*price indicative
- RS Stock No.:
- 161-9448
- Mfr. Part No.:
- 39-53-2114
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
