TE Connectivity, FPC 1 mm Pitch 4 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 535-1577
- Distrelec Article No.:
- 304-33-286
- Mfr. Part No.:
- 84952-4
- Brand:
- TE Connectivity
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 370 unit(s) ready to ship from another location
- Plus 1,460 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $1.663 | $16.63 | - |
| 380 - 740 | $1.623 | $16.23 | 2% |
| 750 + | $1.60 | $16.00 | 3% |
*price indicative
- RS Stock No.:
- 535-1577
- Distrelec Article No.:
- 304-33-286
- Mfr. Part No.:
- 84952-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 200V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 200V ac | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
