TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 22 AWG to 16 AWG, M3.5 Stud Size PVC, Red

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$54.30

(exc. GST)

$59.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.543$54.30-
300 - 400$0.535$53.501%
500 +$0.521$52.104%

*price indicative

Packaging Options:
RS Stock No.:
680-5621
Mfr. Part No.:
320665
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fork Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Width

7.54mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Overall Length

19.43mm

Stud Size

M3.5

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

790μm

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals


PLASTI-GRIP closed barrel spade tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy