TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 22 AWG to 16 AWG, M3.5 Stud Size PVC, Red
- RS Stock No.:
- 165-0561
- Distrelec Article No.:
- 304-61-451
- Mfr. Part No.:
- 320665
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $82.65
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$500.65
(exc. GST)
$550.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $500.65 | $0.501 | - |
| 5 + | $484.12 | $0.484 | $82.65 |
*price indicative
- RS Stock No.:
- 165-0561
- Distrelec Article No.:
- 304-61-451
- Mfr. Part No.:
- 320665
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 7.54mm | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Overall Length | 19.43mm | |
| Stud Size | M3.5 | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 7.54mm | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Overall Length 19.43mm | ||
Stud Size M3.5 | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 790μm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
- JST 22 AWG to 16 AWG Red
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Red
- TE Connectivity 16 AWG to 14 AWG Blue
