TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 16 AWG to 14 AWG, M3.5 Stud Size PVC, Blue
- RS Stock No.:
- 165-0647
- Distrelec Article No.:
- 304-47-444
- Mfr. Part No.:
- 52955
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-0647
- Distrelec Article No.:
- 304-47-444
- Mfr. Part No.:
- 52955
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 | |
| Overall Length | 20.6mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 6.35mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M3.5 | ||
Overall Length 20.6mm | ||
Hooked No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 790μm | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity Insulated Crimp Spade Connector M3.5 (6) Stud Size Vinyl, Blue
- JST 16 AWG to 14 AWG Blue
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Blue
